25EBR | Aero-Motive

Balancer, 25EBR, load capacity (min/max) 8.2 to 11.4 kg, stroke 2 m, with locking, 1301710301

Order No.: 12P6541
EAN: 4099891449650
MPN:
25EBR
1301710301
Series: EB
25EBR Aero-Motive Spring Balancers Image 1
25EBR Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
1,074.5105 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,074.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,074.5105 €

Balancer, 1301710301, Aero-Motive

Aero-Motive Heavy Industrial Duty EB Balancer with Upper / Lower Bullard Hooks and Upper Shackle Assembly, Weight Range 8.2-11.4 kg (18.0-25.0 lb), 2.0 m (6.60') Travel

EB Serie balancers are devices designed to provide constant tension throughout the specified active cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque build-up from the power spring.

Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Version Balancer
Stroke 2 m
Rope Diameter 3.18 mm
Weight 10 kg
Max Load capacity 11.4 kg
Min Load capacity 8.2 kg
Spring fracture safety device Yes
Rope pullout 2 m
Manual locking Yes
Fall protection Yes
Suspension Rope Verzinkt
Locking mit Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes