280LA | Aero-Motive

Balancer, 280LA, load capacity (min/max) 120 to 127 kg, stroke 2.1 m, without locking, 1301720140

Order No.: 12P6583
EAN: 4099891449971
MPN:
280LA
1301720140
Series: LA
280LA Aero-Motive Spring Balancers Image 1
280LA Aero-Motive Spring Balancers Image 2
280LA Aero-Motive Spring Balancers Image 3
280LA Aero-Motive Spring Balancers Image 4
280LA Aero-Motive Spring Balancers Image 5
Image may differ
Unit Price (€ / pc.)
3,029.4306 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3,029.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,029.4306 €

Balancer, 1301720140, Aero-Motive

Aero-Motive Heavy Industrial Duty LA Balancer, Weight Range 120.0-127.0 kg (265.0-280.0 lb), 2.13 m (7.0') Travel

LA model Aero-Motive balancers are compact, ergonomic and cost-effective balancers in their weight class and are designed with a unique Automatic Safety Lock to prevent failures, especially when balancing loads within their weight capacity

Tools or loads attached to balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity. A true balance condition is achieved through an easy to use and precise power-spring tension control adjustment feature.

Features

  • Containerized power spring
  • High-pressure Aluminum casted housings
  • Easy cable change-over feature
  • Facilitates quick and safe tool changeover without risk of cable fly-back
Technical specifications
Filter Property Value
Product type balancer
Stroke 2.1 m
Rope Diameter 4.76 mm
Weight 37.5 kg
Max Load capacity 127 kg
Min Load capacity 120 kg
Spring fracture safety device Yes
Rope pullout 2.1 m
Manual locking Yes
Fall protection Yes
Suspension Rope galvanized
Locking without locking
Shell Material aluminum
Logistics
Property Value
Customs tariff number 84253900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant