300LA | Aero-Motive

Balancer, 300LA, load capacity (min/max) 131 to 136 kg, stroke 2.1 m, without locking, 1301720146

Order No.: 12P6585
EAN: 4099891449995
MPN:
300LA
1301720146
Series: LA
300LA Aero-Motive Spring Balancers Image 1
300LA Aero-Motive Spring Balancers Image 2
300LA Aero-Motive Spring Balancers Image 3
300LA Aero-Motive Spring Balancers Image 4
300LA Aero-Motive Spring Balancers Image 5
Image may differ
Unit Price (€ / pc.)
3,029.4306 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,029.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,029.4306 €

Balancer, 1301720146, Aero-Motive

Aero-Motive Heavy Industrial Duty LA Balancer, Weight Range 131.0-136.0 kg (289.0-300.0 lb), 2.13 m (7.0') Travel

LA model Aero-Motive balancers are compact, ergonomic and cost-effective balancers in their weight class and are designed with a unique Automatic Safety Lock to prevent failures, especially when balancing loads within their weight capacity

Tools or loads attached to balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity. A true balance condition is achieved through an easy to use and precise power-spring tension control adjustment feature.

Features

  • Containerized power spring
  • High-pressure Aluminum casted housings
  • Easy cable change-over feature
  • Facilitates quick and safe tool changeover without risk of cable fly-back
Technical specifications
Arretierung ohne Arretierung
Ausführung Balancer
Gehäusematerial Aluminium
Gewicht 37.5 kg
Hub 2.1 m
Seil-Durchmesser 4.76 mm
Absturzsicherung Yes
Federbruchsicherung Yes
Manuelle Arretierung Yes
Seilauszug 2.1 m
Tragfaehigkeit Max 136 kg
Tragfaehigkeit Min 131 kg
Tragseil Verzinkt
Logistics
Ursprungsland DE
Zolltarifnummer 84253900
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes