30EA-NC | Aero-Motive

Balancer, 30EA-NC, load capacity (min/max) 9 to 14 kg, without locking, 1301720862

Order No.: 07L7819
EAN: 4099891448257
MPN:
30EA-NC
1301720862
Series: EA
30EA-NC Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
1,310.9159 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,310.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,310.9159 €

Balancer, 1301720862, Aero-Motive

Aero-Motive Heavy Industrial Duty EA Balancer with Nylon coated cable, Weight Range 9.0-14.0 kg

Technical specifications
Locking ohne Arretierung
Version Balancer
Shell Material Aluminium
Weight 8.6 kg
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 1.8 m
Max Load capacity 14 kg
Min Load capacity 9 kg
Suspension Rope Verzinkt und ummantelt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
SVHC free Yes