30JA | Aero-Motive

Balancer, 30JA, load capacity (min/max) 11 to 16 kg, stroke 2.1 m, without locking, 1301720157

Order No.: 12P6587
EAN: 4099891450014
MPN:
30JA
1301720157
Series: JA
30JA Aero-Motive Spring Balancers Image 1
30JA Aero-Motive Spring Balancers Image 2
30JA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
1,652.3031 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,652.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,652.3031 €

Balancer, 1301720157, Aero-Motive

Aero-Motive Heavy Industrial Duty JA Balancer, Weight Range 11.0-16.0 kg (24.0-35.0 lb), 2.13 m (7.0') Travel

JA Series balancers, equipped with one power spring, were designed specifically for Heavy Industrial Applications and are ideal for balancing industrial tools weighing up to 100 lb [45 kg]. Tools attached to JA Series balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue through_x0002_out work shifts.

Technical specifications
Arretierung ohne Arretierung
Ausführung Balancer
Gehäusematerial Aluminium
Gewicht 17.5 kg
Hub 2.1 m
Seil-Durchmesser 4.76 mm
Absturzsicherung Yes
Federbruchsicherung Yes
Manuelle Arretierung Yes
Seilauszug 2.1 m
Tragfaehigkeit Max 16 kg
Tragfaehigkeit Min 11 kg
Tragseil Verzinkt
Logistics
Ursprungsland DE
Zolltarifnummer 84253900
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes