31184-100 | Aero-Motive
Spring cassette, 31184-100, load capacity (min/max) 40 to 45 kg, 1301790605
Unit Price (€ / pc.)
216.1397 € *
Available: 9 pcs.
Leadtime: 1 Week **
Spring Cassette, 1301790605, Aero-Motive
Spring Cassette Assembly for 100JA - Banded
Technical specifications
Version | Federkassette | |
Max Load capacity | 45 kg | |
Min Load capacity | 40 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84311000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |