31184-30 | Aero-Motive
Spring cassette, 31184-30, load capacity (min/max) 11 to 16 kg, 1301790598
Unit Price (€ / pc.)
216.1397 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Spring Cassette, 1301790598, Aero-Motive
Spring Cassette Assembly for 30JA - Banded
Technical specifications
Version | Federkassette | |
Fall protection | Yes | |
Max Load capacity | 16 kg | |
Min Load capacity | 11 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84311000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |