31184-40 | Aero-Motive

Spring cassette, 31184-40, load capacity (min/max) 13 to 20 kg, 1301790599

Order No.: 12P6789
EAN: 4099891451080
MPN:
31184-40
1301790599
Series: JA
31184-40 Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
216.1397 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
216.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.1397 €

Spring Cassette, 1301790599, Aero-Motive

Spring Cassette Assembly for 40JA - Banded

Technical specifications
Version Federkassette
Fall protection Yes
Max Load capacity 20 kg
Min Load capacity 13 kg
Logistics
Country of origin DE
Customs tariff number 84311000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes