31184-70 | Aero-Motive
Spring cassette, 31184-70, load capacity (min/max) 24 to 32 kg, 1301790602
Unit Price (€ / pc.)
216.1397 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Spring Cassette, 1301790602, Aero-Motive
Spring Cassette Assembly for 70JA - Banded
Technical specifications
Version | Federkassette | |
Fall protection | Yes | |
Max Load capacity | 32 kg | |
Min Load capacity | 24 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84313900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |