31184-90 | Aero-Motive

Spring cassette, 31184-90, load capacity (min/max) 36 to 41 kg, 1301790604

Order No.: 12P6794
EAN: 4099891451134
MPN:
31184-90
1301790604
Series: JA
31184-90 Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
216.1397 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
216.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.1397 €

Spring Cassette, 1301790604, Aero-Motive

Spring Cassette Assembly for 90JA - Banded

Technical specifications
Version Federkassette
Fall protection Yes
Max Load capacity 41 kg
Min Load capacity 36 kg
Logistics
Country of origin DE
Customs tariff number 84313900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes