31276-110 | Aero-Motive

Spring unit, 31276-110, load capacity (min/max) 38 to 52 kg, 1301790704

Order No.: 12P6806
EAN: 4099891451189
MPN:
31276-110
1301790704
Series: KA
31276-110 Aero-Motive Spring Balancers Image 1
31276-110 Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €

Spring Assembly, 1301790704, Aero-Motive

Spring Assy for 110KA/9110KA

Technical specifications
Ausführung Federeinheit
Absturzsicherung Yes
Tragfaehigkeit Max 52 kg
Tragfaehigkeit Min 38 kg
Logistics
Ursprungsland DE
Zolltarifnummer 84311000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes