31276-120 | Aero-Motive
Spring unit, 31276-120, load capacity (min/max) 52 to 57 kg, 1301790705
Unit Price (€ / pc.)
308.7693 € *
Available: 9 pcs.
Leadtime: On Request **
Spring Cassette, 1301790705, Aero-Motive
Spring Cassette Assembly for 120KA/9120KA - Banded, Brown
Technical specifications
Version | Federeinheit | |
Fall protection | Yes | |
Max Load capacity | 57 kg | |
Min Load capacity | 52 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84311000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |