31276-160 | Aero-Motive
Spring unit, 31276-160, load capacity (min/max) 70 to 75 kg, 1301790707
Unit Price (€ / pc.)
308.7693 € *
Available: 10 pcs.
Leadtime: On Request **
Spring Cassette, 1301790707, Aero-Motive
Spring Cassette Assembly for 150/160/9150/9160KA Banded, Aluminum
Technical specifications
Version | Federeinheit | |
Fall protection | Yes | |
Max Load capacity | 75 kg | |
Min Load capacity | 70 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84313900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |