31276-200 | Aero-Motive

Spring, 31276-200, load capacity (min/max) 79 to 91 kg, 1301792402

Order No.: 23P7020
EAN: 4099891452711
MPN:
31276-200
1301792402
Series: KA
31276-200 Aero-Motive Spring Balancers Image 1
31276-200 Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 2 pcs.
Total Price:
308.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
308.7693 €

Spring, 1301792402, Aero-Motive

Kit-Spring Outer for 200Ka

Technical specifications
Filter Property Value
Product type spring
Max Load capacity 91 kg
Min Load capacity 79 kg
Fall protection Yes
Logistics
Property Value
Customs tariff number 84311000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant