31276-240 | Aero-Motive

Spring unit, 31276-240, load capacity (min/max) 100 to 110 kg, 1301790713

Order No.: 12P6815
EAN: 4099891451257
MPN:
31276-240
1301790713
Series: KA
31276-240 Aero-Motive Spring Balancers Image 1
31276-240 Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €

Spring Assembly, 1301790713, Aero-Motive

Spring Assy for 240KA - BANDED.

Technical specifications
Version Federeinheit
Fall protection Yes
Max Load capacity 110 kg
Min Load capacity 100 kg
Logistics
Country of origin DE
Customs tariff number 84313900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes