31277-120 | Aero-Motive

Spring unit, 31277-120, load capacity (min/max) 52 to 57 kg, 1301790715

Order No.: 12P6817
EAN: 4099891451271
MPN:
31277-120
1301790715
Series: KA
31277-120 Aero-Motive Spring Balancers Image 1
31277-120 Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €

Spring Cassette, 1301790715, Aero-Motive

Spring Cassette Assembly for 120KA/9120KA - Banded, Aluminum

Technical specifications
Ausführung Federeinheit
Absturzsicherung Yes
Tragfaehigkeit Max 57 kg
Tragfaehigkeit Min 52 kg
Logistics
Ursprungsland DE
Zolltarifnummer 84311000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes