31277-140 | Aero-Motive
Spring unit, 31277-140, load capacity (min/max) 61 to 65 kg, 1301790716
Unit Price (€ / pc.)
308.7693 € *
Available: 4 pcs.
Leadtime: On Request **
Spring Assembly, 1301790716, Aero-Motive
Spring Assy for 140KA
Technical specifications
Version | Federeinheit | |
Fall protection | Yes | |
Max Load capacity | 65 kg | |
Min Load capacity | 61 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84311000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |