31277-160 | Aero-Motive

Spring unit, 31277-160, load capacity (min/max) 70 to 75 kg, 1301790717

Order No.: 12P6819
EAN: 4099891451295
MPN:
31277-160
1301790717
Series: KA
31277-160 Aero-Motive Spring Balancers Image 1
31277-160 Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €

Spring Cassette, 1301790717, Aero-Motive

Spring Cassette Assembly for 150/160/9150/9160KA Banded

Technical specifications
Version Federeinheit
Fall protection Yes
Max Load capacity 75 kg
Min Load capacity 70 kg
Logistics
Country of origin DE
Customs tariff number 84313900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes