31277-170 | Aero-Motive

Spring unit, 31277-170, load capacity (min/max) 72 to 79 kg, 1301790718

Order No.: 12P6820
EAN: 4099891451301
MPN:
31277-170
1301790718
Series: KA
31277-170 Aero-Motive Spring Balancers Image 1
31277-170 Aero-Motive Spring Balancers Image 2
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €

Spring Assembly, 1301790718, Aero-Motive

Spring Assy for 170KA - BANDED

Technical specifications
Version Federeinheit
Fall protection Yes
Max Load capacity 79 kg
Min Load capacity 72 kg
Logistics
Country of origin DE
Customs tariff number 84313900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes