31277-190 | Aero-Motive
Spring unit, 31277-190, load capacity (min/max) 79 to 88 kg, 1301790720
Unit Price (€ / pc.)
308.7693 € *
Available: 5 pcs.
Leadtime: On Request **
Spring Cassette, 1301790720, Aero-Motive
Spring Cassette Assembly for 190KA - Banded
Technical specifications
Version | Federeinheit | |
Fall protection | Yes | |
Max Load capacity | 88 kg | |
Min Load capacity | 79 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84313900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |