31277-220 | Aero-Motive

Spring unit, 31277-220, load capacity (min/max) 90 to 100 kg, 1301790722

Order No.: 12P6823
EAN: 4099891451325
MPN:
31277-220
1301790722
Series: KA
31277-220 Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 13 pcs.
Leadtime: 4 Weeks **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €

Spring Assembly, 1301790722, Aero-Motive

Spring Assy for 220KA - BANDED

Technical specifications
Version Federeinheit
Fall protection Yes
Max Load capacity 100 kg
Min Load capacity 90 kg
Logistics
Country of origin MX
Customs tariff number 84313900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes