31659-10 | Aero-Motive
Spring cassette, 31659-10, load capacity (min/max) 2.3 to 5 kg, 1301790746
Unit Price (€ / pc.)
191.4353 € *
Available: 0 pcs.
Leadtime: On Request **
Spring Cassette, 1301790746, Aero-Motive
Spring Cassette Assembly for 10E Balancers
Technical specifications
Version | Federkassette | |
Max Load capacity | 5 kg | |
Min Load capacity | 2.3 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84311000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |