31659-20 | Aero-Motive

Spring cassette, 31659-20, load capacity (min/max) 5 to 9 kg, 1301790739

Order No.: 12P6838
EAN: 4099891451462
MPN:
31659-20
1301790739
Series: EA
31659-20 Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
191.4353 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
191.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4353 €

Spring Cassette, 1301790739, Aero-Motive

Spring Cassette Assembly for 20E

Technical specifications
Version Federkassette
Fall protection Yes
Max Load capacity 9 kg
Min Load capacity 5 kg
Logistics
Country of origin DE
Customs tariff number 84311000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes