31659-30 | Aero-Motive
Spring cassette, 31659-30, load capacity (min/max) 9 to 14 kg, 1301790077
Unit Price (€ / pc.)
191.4353 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Spring Cassette, 1301790077, Aero-Motive
Spring Cassette Assembly for 30E Balancers
Technical specifications
Version | Federkassette | |
Max Load capacity | 14 kg | |
Min Load capacity | 9 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84313900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |