31659-40 | Aero-Motive
Spring cassette, 31659-40, load capacity (min/max) 13 to 18 kg, 1301790740
Unit Price (€ / pc.)
191.4353 € *
Available: 15 pcs.
Spring Cassette, 1301790740, Aero-Motive
Spring Cassette Assembly for 40E Balancers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring cassette | |
| Max Load capacity | 18 kg | |
| Min Load capacity | 13 kg | |
| Fall protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84311000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |