35EB | Aero-Motive

Balancer, 35EB, load capacity (min/max) 11.4 to 15.9 kg, stroke 2 m, without locking, 1301710302

Order No.: 12P6542
EAN: 4099891449667
MPN:
35EB
1301710302
Series: EB
35EB Aero-Motive Spring Balancers Image 1
35EB Aero-Motive Spring Balancers Image 2
35EB Aero-Motive Spring Balancers Image 3
35EB Aero-Motive Spring Balancers Image 4
35EB Aero-Motive Spring Balancers Image 5
Image may differ
Unit Price (€ / pc.)
1,043.6181 € *
Available: 37 pcs.
Total Price:
1,043.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,043.6181 €

Balancer, 1301710302, Aero-Motive

Aero-Motive Heavy Industrial Duty EB Balancer with Ratchet Lock, Bottom Bullard Hook-Cable and Upper Bullard Hook on Upper Shackle Assembly, Weight Range 11.4-15.9 kg (25.0-35.0 lb), 2.0 m (6.60') Travel

EB Serie balancers are devices designed to provide constant tension throughout the specified active cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque build-up from the power spring.

Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Filter Property Value
Product type balancer
Stroke 2 m
Rope Diameter 3.18 mm
Weight 10 kg
Max Load capacity 15.9 kg
Min Load capacity 11.4 kg
Spring fracture safety device Yes
Rope pullout 2 m
Manual locking Yes
Fall protection Yes
Suspension Rope galvanized
Locking without locking
Shell Material aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 84253900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes