35EBNC | Aero-Motive
Balancer, 35EBNC, load capacity (min/max) 11.4 to 15.9 kg, stroke 2 m, without locking, 1301710321
Unit Price (€ / pc.)
1,130.0835 € *
Available: 2 pcs.
Leadtime: 18 Weeks **
Total Price:
1,130.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,130.0835 €
Balancer, 1301710321, Aero-Motive
Aero-Motive Heavy Industrial Duty EB Balancer with Nylon coated cable, Weight Range 11.4-15.9 kg
Technical specifications
Locking | ohne Arretierung | |
Version | Balancer | |
Shell Material | Aluminium | |
Weight | 10 kg | |
Stroke | 2 m | |
Fall protection | Yes | |
Spring fracture safety device | Yes | |
Manual locking | Yes | |
Rope pullout | 2 m | |
Max Load capacity | 15.9 kg | |
Min Load capacity | 11.4 kg | |
Suspension Rope | Verzinkt und ummantelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |