35EBR | Aero-Motive

Balancer, 35EBR, load capacity (min/max) 11.4 to 15.9 kg, stroke 2 m, with locking, 1301710303

Order No.: 12P6543
EAN: 4099891449674
MPN:
35EBR
1301710303
Series: EB
35EBR Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
1,074.5105 € *
Available: 52 pcs.
Leadtime: 26 Weeks **
Total Price:
1,074.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,074.5105 €

Balancer, 1301710303, Aero-Motive

Aero-Motive Heavy Industrial Duty EB Balancer with Upper / Lower Bullard Hooks and Upper Shackle Assembly, Weight Range 11.4-15.9 kg (25.0-35.0 lb), 2.0 m (6.60') Travel

EB Serie balancers are devices designed to provide constant tension throughout the specified active cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque build-up from the power spring.

Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Arretierung mit Arretierung
Ausführung Balancer
Gehäusematerial Aluminium
Gewicht 10 kg
Hub 2 m
Seil-Durchmesser 3.18 mm
Absturzsicherung Yes
Federbruchsicherung Yes
Manuelle Arretierung Yes
Seilauszug 2 m
Tragfaehigkeit Max 15.9 kg
Tragfaehigkeit Min 11.4 kg
Tragseil Verzinkt
Logistics
Ursprungsland DE
Zolltarifnummer 84253900
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes