35EBS | Aero-Motive
Balancer, 35EBS, load capacity (min/max) 11.4 to 15.9 kg, stroke 2 m, without locking, 1301710304
Balancer, 1301710304, Aero-Motive
Aero-Motive Heavy Industrial Duty EB Balancer with Ratchet Lock, Bottom Bullard Hook-Cable and Upper Bullard Hook on Upper Shackle Assembly, Weight Range 11.4-15.9 kg (25.0-35.0 lb), 2.0 m (6.60') Travel
EB Serie balancers are devices designed to provide constant tension throughout the specified active cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque build-up from the power spring.
Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity
Applications
- Portable tools
- Manufacturing
- Assembly facilities
- Workstations
- Electric Tools
Version | Balancer | |
Stroke | 2 m | |
Rope Diameter | 3.18 mm | |
Weight | 10 kg | |
Max Load capacity | 15.9 kg | |
Min Load capacity | 11.4 kg | |
Spring fracture safety device | Yes | |
Rope pullout | 1.5 m | |
Manual locking | Yes | |
Fall protection | Yes | |
Suspension Rope | Verzinkt | |
Locking | ohne Arretierung | |
Shell Material | Aluminium |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |