40EA-NC | Aero-Motive

Balancer, 40EA-NC, load capacity (min/max) 13 to 18 kg, without locking, 1301720863

Order No.: 07L7820
EAN: 4099891448264
MPN:
40EA-NC
1301720863
Series: EA
40EA-NC Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
1,310.9159 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,310.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,310.9159 €

Balancer, 1301720863, Aero-Motive

Aero-Motive Heavy Industrial Duty EA Balancer with Nylon coated cable, Weight Range 13.0-18.0 kg

Technical specifications
Locking ohne Arretierung
Version Balancer
Shell Material Aluminium
Weight 8.6 kg
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 1.8 m
Max Load capacity 18 kg
Min Load capacity 13 kg
Suspension Rope Verzinkt und ummantelt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
SVHC free Yes