40EA-SS | Aero-Motive
Balancer, 40EA-SS, load capacity (min/max) 13 to 18 kg, without locking, 1301720684
Unit Price (€ / pc.)
1,343.0459 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,343.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,343.0459 €
Balancer, 1301720684, Aero-Motive
Aero-Motive Heavy Industrial Duty EA Balancer with cable, 1.80 m (6.0') Travel
Technical specifications
Locking | ohne Arretierung | |
Version | Balancer | |
Shell Material | Aluminium | |
Weight | 8.6 kg | |
Fall protection | Yes | |
Spring fracture safety device | Yes | |
Manual locking | Yes | |
Rope pullout | 1.8 m | |
Max Load capacity | 18 kg | |
Min Load capacity | 13 kg | |
Suspension Rope | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |