45EBNC | Aero-Motive

Balancer, 45EBNC, load capacity (min/max) 15.9 to 20.5 kg, stroke 2 m, without locking, 1301710322

Order No.: 07L7791
EAN: 4099891448196
MPN:
45EBNC
1301710322
Series: EB
45EBNC Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
1,103.0467 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,103.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,103.0467 €

Balancer, 1301710322, Aero-Motive

Aero-Motive Heavy Industrial Duty EB Balancer with Nylon coated cable, , Weight Range 15.9-20.5 kg

Technical specifications
Locking ohne Arretierung
Version Balancer
Shell Material Aluminium
Weight 10 kg
Stroke 2 m
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 2 m
Max Load capacity 20.5 kg
Min Load capacity 15.9 kg
Suspension Rope Verzinkt und ummantelt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
SVHC free Yes