48EBS | Aero-Motive

Balancer, 48EBS, load capacity (min/max) 15.9 to 21.8 kg, stroke 1.5 m, without locking, 1301710307

Order No.: 12P6547
EAN: 4099891449711
MPN:
48EBS
1301710307
Series: EB
48EBS Aero-Motive Spring Balancers Image 1
48EBS Aero-Motive Spring Balancers Image 2
48EBS Aero-Motive Spring Balancers Image 3
48EBS Aero-Motive Spring Balancers Image 4
48EBS Aero-Motive Spring Balancers Image 5
Image may differ
Unit Price (€ / pc.)
1,043.6181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,043.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,043.6181 €

Balancer, 1301710307, Aero-Motive

Aero-Motive Heavy Industrial Duty EB Balancer with Ratchet Lock, Bottom Bullard Hook-Cable and Upper Bullard Hook on Upper Shackle Assembly, Weight Range 15.9-21.8 kg (35.0-48.0 lb), 1.50 m (4.90') Travel

EB Serie balancers are devices designed to provide constant tension throughout the specified active cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque build-up from the power spring.

Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Version Balancer
Stroke 1.5 m
Rope Diameter 3.18 mm
Weight 10 kg
Max Load capacity 21.8 kg
Min Load capacity 15.9 kg
Spring fracture safety device Yes
Rope pullout 1.5 m
Manual locking Yes
Fall protection Yes
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes