5F | Aero-Motive

Retractor, 5F, load capacity (min/max) 0.4 to 2.3 kg, stroke 2.4 m, without locking, 1301750014

Order No.: 12P6652
EAN: 4099891450465
MPN:
5F
1301750014
Series: F
5F Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
203.7875 € *
Available: 71 pcs.
Next delivery: 100 pcs. on 2025-05-30
Leadtime: 17 Weeks **
Total Price:
203.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.7875 €

Retractor, 1301750014, Aero-Motive

Aero-Motive Retractor, Weight Range 0.5-2.3 kg (1.0-5.0 lb), 2.40 m (8.0') Travel

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space

Features

  • New and improved power springs
  • Provides excellent ergonomics and life cycles
  • Durable stranded-steel aircraft cable features adjustable cable stop
  • Increased durability Allows tools to be set at different positions/ heights
Technical specifications
Version Federzug
Stroke 2.4 m
Rope Diameter 2.38 mm
Weight 2.2 kg
Max Load capacity 2.3 kg
Min Load capacity 0.4 kg
Spring fracture safety device No
Rope pullout 2.4 m
Manual locking No
Fall protection No
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Blechgehäuse
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes