5FLRC | Aero-Motive
Retractor, 5FLRC, load capacity (min/max) 1 to 3 kg, stroke 2.4 m, with locking, 1301740014
Retractor, 1301740014, Aero-Motive
Aero-Motive Heavy Industrial Duty Cast Aluminum Retractor with Ratchet Lock, Weight Range 0.5-2.3 kg (1.0-5.0 lb), 2.40 m (8.0') Travel
Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.
Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space
Features
- New and improved power springs
- Provides excellent ergonomics and life cycles
- Durable stranded-steel aircraft cable features adjustable cable stop
- Increased durability Allows tools to be set at different positions/ heights
Arretierung | mit Arretierung | |
Ausführung | Federzug | |
Gehäusematerial | Aluminium | |
Gewicht | 5.9 kg | |
Hub | 2.4 m | |
Seil-Durchmesser | 2.38 mm | |
Absturzsicherung | No | |
Federbruchsicherung | No | |
Manuelle Arretierung | No | |
Seilauszug | 2.4 m | |
Tragfaehigkeit Max | 3 kg | |
Tragfaehigkeit Min | 1 kg | |
Tragseil | Verzinkt |
Ursprungsland | DE |
Zolltarifnummer | 84253900 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |