5FLRCSC | Aero-Motive

Retractor, 5FLRCSC, load capacity (min/max) 1 to 3 kg, stroke 2.4 m, with locking, 1301740017

Order No.: 07L7897
EAN: 4099891448417
MPN:
5FLRCSC
1301740017
Series: FLRC
5FLRCSC Aero-Motive Spring Balancers Image 1
5FLRCSC Aero-Motive Spring Balancers Image 2
5FLRCSC Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
487.2812 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
487.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
487.2812 €

Retractor, 1301740017, Aero-Motive

Aero-Motive Light Industrial Duty Tool Positioner, Weight Range 0.5-2.3 kg (1.0-5.0 lb), 2.40 m (8.0') Travel

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space

Features

  • New and improved power springs
  • Provides excellent ergonomics and life cycles
  • Durable stranded-steel aircraft cable features adjustable cable stop
  • Increased durability Allows tools to be set at different positions/ heights
Technical specifications
Version Federzug
Stroke 2.4 m
Rope Diameter 2.38 mm
Weight 5.9 kg
Max Load capacity 3 kg
Min Load capacity 1 kg
Spring fracture safety device No
Rope pullout 2.4 m
Manual locking No
Fall protection Yes
Suspension Rope Verzinkt
Locking mit Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Compliance
RoHS conform not_relevant
SVHC free Yes