5FSC | Aero-Motive

Retractor, 5FSC, load capacity (min/max) 0.4 to 2.3 kg, without locking, 1301750019

Order No.: 12P6655
EAN: 4099891450496
MPN:
5FSC
1301750019
Series: F
5FSC Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
234.6680 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
234.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.6680 €

Retractor, 1301750019, Aero-Motive

Aero-Motive Heavy Duty Retractors, Weight Range 0.5-2.3 kg (1.0-5.0 lb), with Safety Cable, 2.40 m (8.0') Travel

Retractors are designed to retract a tool or load when no force is applied on it. Constant downward force has to be applied in order to keep the suspended tool/load in position. The torque output of the rewind spring increases as the cable is pulled out of the unit, retracting the suspended tool/load to the uppermost adjusted position when released.

Field proven Aero-Motive® retractors feature power springs for excellent life cycles and ergonomics in virtually any industrial work space

Features

  • New and improved power springs
  • Provides excellent ergonomics and life cycles
  • Durable stranded-steel aircraft cable features adjustable cable stop
  • Increased durability Allows tools to be set at different positions/ heights
Technical specifications
Locking ohne Arretierung
Version Federzug
Shell Material Blechgehäuse
Weight 2.2 kg
Fall protection Yes
Spring fracture safety device No
Manual locking No
Rope pullout 2.4 m
Max Load capacity 2.3 kg
Min Load capacity 0.4 kg
Suspension Rope Verzinkt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes