60EA-NC | Aero-Motive
Balancer, 60EA-NC, load capacity (min/max) 23 to 28 kg, without locking, 1301720865
Unit Price (€ / pc.)
1,310.9159 € *
Standard delivery time from the manufacturer is: On Request
Balancer, 1301720865, Aero-Motive
Aero-Motive Heavy Industrial Duty EA Balancer with Nylon coated cable, Weight Range 23.0-28.0 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | balancer | |
| Weight | 8.6 kg | |
| Max Load capacity | 28 kg | |
| Min Load capacity | 23 kg | |
| Spring fracture safety device | Yes | |
| Rope pullout | 1.8 m | |
| Manual locking | Yes | |
| Fall protection | Yes | |
| Suspension Rope | galvanized and coated | |
| Locking | without locking | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |