60EA | Aero-Motive

Balancer, 60EA, load capacity (min/max) 23 to 28 kg, stroke 1.8 m, without locking, 1301720207

Order No.: 12P6597
EAN: 4099891450113
MPN:
60EA
1301720207
Series: EA
60EA Aero-Motive Spring Balancers Image 1
60EA Aero-Motive Spring Balancers Image 2
60EA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
1,256.5805 € *
Available: 9 pcs.
Leadtime: 34 Weeks **
Total Price:
1,256.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,256.5805 €

Balancer, 1301720207, Aero-Motive

Aero-Motive Heavy Industrial Duty EA Balancer with Heavy Cast Aluminum Housing and Cover, Upper / Lower Bullard Hooks and Clamps, Weight Range 23.0-28.0 kg (51.0-62.0 lb), 1.80 m (6.0') Travel

EA Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring.

Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Version Balancer
Stroke 1.8 m
Rope Diameter 3.18 mm
Weight 8.6 kg
Max Load capacity 28 kg
Min Load capacity 23 kg
Spring fracture safety device Yes
Rope pullout 1.8 m
Manual locking Yes
Fall protection Yes
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes