60EBSR | Aero-Motive
Balancer, 60EBSR, load capacity (min/max) 20.5 to 27.3 kg, stroke 1.5 m, with locking, 1301710310
Balancer, 1301710310, Aero-Motive
Aero-Motive Heavy Industrial Duty EB Balancer with Upper / Lower Bullard Hooks and Upper Shackle Assembly, Weight Range 20.5-27.3 kg (45.0-60.0 lb), 1.50 m (4.90') Travel
EB Serie balancers are devices designed to provide constant tension throughout the specified active cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque build-up from the power spring.
Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity
Applications
- Portable tools
- Manufacturing
- Assembly facilities
- Workstations
- Electric Tools
Version | Balancer | |
Stroke | 1.5 m | |
Rope Diameter | 3.18 mm | |
Weight | 10 kg | |
Max Load capacity | 27.3 kg | |
Min Load capacity | 20.5 kg | |
Spring fracture safety device | Yes | |
Rope pullout | 1.5 m | |
Manual locking | Yes | |
Fall protection | Yes | |
Suspension Rope | Verzinkt | |
Locking | mit Arretierung | |
Shell Material | Aluminium |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |