70JA | Aero-Motive

Balancer, 70JA, load capacity (min/max) 24 to 32 kg, stroke 2.1 m, without locking, 1301720221

Order No.: 12P6600
EAN: 4099891450144
MPN:
70JA
1301720221
Series: JA
70JA Aero-Motive Spring Balancers Image 1
70JA Aero-Motive Spring Balancers Image 2
70JA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
1,652.3031 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-05-30
Leadtime: 24 Weeks **
Total Price:
1,652.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,652.3031 €

Balancer, 1301720221, Aero-Motive

Aero-Motive Heavy Industrial Duty JA Balancer, Weight Range 24.0-32.0 kg (53.0-70.0 lb), 2.13 m (7.0') Travel

JA Series balancers, equipped with one power spring, were designed specifically for Heavy Industrial Applications and are ideal for balancing industrial tools weighing up to 100 lb [45 kg]. Tools attached to JA Series balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue through_x0002_out work shifts.

Technical specifications
Version Balancer
Stroke 2.1 m
Rope Diameter 4.76 mm
Weight 17.5 kg
Max Load capacity 32 kg
Min Load capacity 24 kg
Spring fracture safety device Yes
Rope pullout 2.1 m
Manual locking Yes
Fall protection Yes
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84289090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes