80JA | Aero-Motive

Balancer, 80JA, load capacity (min/max) 31 to 39 kg, stroke 2.1 m, without locking, 1301720241

Order No.: 12P6601
EAN: 4099891450151
MPN:
80JA
1301720241
Series: JA
80JA Aero-Motive Spring Balancers Image 1
80JA Aero-Motive Spring Balancers Image 2
80JA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
1,652.3031 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,652.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,652.3031 €

Balancer, 1301720241, Aero-Motive

Aero-Motive Heavy Industrial Duty JA Balancer, Weight Range 31.0-39.0 kg (68.0-86.0 lb), 2.13 m (7.0') Travel

JA Series balancers, equipped with one power spring, were designed specifically for Heavy Industrial Applications and are ideal for balancing industrial tools weighing up to 100 lb [45 kg]. Tools attached to JA Series balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue through_x0002_out work shifts.

Technical specifications
Version Balancer
Stroke 2.1 m
Rope Diameter 4.76 mm
Weight 17.5 kg
Max Load capacity 39 kg
Min Load capacity 31 kg
Spring fracture safety device Yes
Rope pullout 2.1 m
Manual locking Yes
Fall protection Yes
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Aluminium
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes