9030JA | Aero-Motive

Balancer, 9030JA, load capacity (min/max) 9 to 14 kg, stroke 2.74 m, without locking, 1301720271

Order No.: 12P6603
EAN: 4099891450168
MPN:
9030JA
1301720271
Series: JA
9030JA Aero-Motive Spring Balancers Image 1
9030JA Aero-Motive Spring Balancers Image 2
9030JA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
1,806.9198 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,806.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,806.9198 €

Balancer, 1301720271, Aero-Motive

Aero-Motive Heavy Industrial Duty JA Balancer with Extended Cable Travel, Weight Range 9.0-14.0 kg (20.0-30.0 lb), 2.74 m (9.0') Travel

JA Series balancers, equipped with one power spring, were designed specifically for Heavy Industrial Applications and are ideal for balancing industrial tools weighing up to 100 lb [45 kg]. Tools attached to JA Series balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue through_x0002_out work shifts.

Technical specifications
Filter Property Value
Product type balancer
Stroke 2.74 m
Rope Diameter 4.76 mm
Weight 17.5 kg
Max Load capacity 14 kg
Min Load capacity 9 kg
Spring fracture safety device Yes
Rope pullout 2.7 m
Manual locking Yes
Fall protection Yes
Suspension Rope galvanized
Locking without locking
Shell Material aluminum
Logistics
Property Value
Customs tariff number 84253900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant