90JA | Aero-Motive
Balancer, 90JA, load capacity (min/max) 36 to 41 kg, stroke 2.1 m, without locking, 1301720296
Unit Price (€ / pc.)
1,652.3031 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-25
Leadtime: 18 Weeks **
Total Price:
1,652.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,652.3031 €
Balancer, 1301720296, Aero-Motive
Aero-Motive Heavy Industrial Duty JA Balancer, Weight Range 36.0-41.0 kg (79.0-90.0 lb), 2.13 m (7.0') Travel
JA Series balancers, equipped with one power spring, were designed specifically for Heavy Industrial Applications and are ideal for balancing industrial tools weighing up to 100 lb [45 kg]. Tools attached to JA Series balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue through_x0002_out work shifts.
Technical specifications
Version | Balancer | |
Stroke | 2.1 m | |
Rope Diameter | 4.76 mm | |
Weight | 17.5 kg | |
Max Load capacity | 41 kg | |
Min Load capacity | 36 kg | |
Spring fracture safety device | Yes | |
Rope pullout | 2.1 m | |
Manual locking | Yes | |
Fall protection | Yes | |
Suspension Rope | Verzinkt | |
Locking | ohne Arretierung | |
Shell Material | Aluminium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |