9120KA | Aero-Motive

Balancer, 9120KA, load capacity (min/max) 52 to 57 kg, stroke 2.74 m, without locking, 1301720320

Order No.: 12P6610
EAN: 4099891450236
MPN:
9120KA
1301720320
Series: KA
9120KA Aero-Motive Spring Balancers Image 1
9120KA Aero-Motive Spring Balancers Image 2
9120KA Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
2,311.3727 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,311.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,311.3727 €

Balancer, 1301720320, Aero-Motive

Aero-Motive Heavy Industrial Duty KA Balancer with Extended Cable Travel, Upper / Lower Bullard Hooks and Upper Shackle Assembly, Weight Range 52.0-57.0 kg (115.0-126.0 lb), 2.74 m (9.0') Travel

KA balancers, equipped with two power springs, are the workhorses for the heavy industrial tools weighing up to 240 lb [110 kg]. Automatic Safety Lock system is a Power Based System which triggers on power loss from any of the two power springs. The Safety Lock system can be easily adjusted and fully tested by qualified personnel to meet desired Safety Lock expectations.

Technical specifications
Arretierung ohne Arretierung
Ausführung Balancer
Gehäusematerial Aluminium
Gewicht 28 kg
Hub 2.74 m
Seil-Durchmesser 4.76 mm
Absturzsicherung Yes
Federbruchsicherung Yes
Manuelle Arretierung Yes
Seilauszug 2.7 m
Tragfaehigkeit Max 57 kg
Tragfaehigkeit Min 52 kg
Tragseil Verzinkt
Logistics
Ursprungsland DE
Zolltarifnummer 84253900
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes