AB11RL | Aero-Motive
Balancer, AB11RL, load capacity (min/max) 3.6 to 5 kg, stroke 1.6 m, with locking, 1302370006
Balancer, 1302370006, Aero-Motive
Aero-Motive Light Industrial Duty AB Balancer with Ratchet Lock, Weight Range 3.6-5.0 kg (8.0-11.0lb), 1.50 m (4.92') Travel
AB Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring. Tools or loads attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity
Compact, ergonomic and cost-effective balancers are streamlined to fit virtually any work space, improve productivity by keeping tools organized and safeguard expensive power tools from possible accidents with superior suspension features
Applications
- Portable tools
- Manufacturing
- Assembly facilities
- Workstations
- Electric Tools
Version | Balancer | |
Stroke | 1.6 m | |
Rope Diameter | 3.18 mm | |
Weight | 1.5 kg | |
Max Load capacity | 5 kg | |
Min Load capacity | 3.6 kg | |
Spring fracture safety device | No | |
Rope pullout | 1.6 m | |
Manual locking | No | |
Fall protection | Yes | |
Suspension Rope | Verzinkt und ummantelt | |
Locking | mit Arretierung | |
Shell Material | Kunststoff |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |