BF13 | Aero-Motive

Balancer, BF13, load capacity (min/max) 4.1 to 5.9 kg, stroke 2 m, without locking, 1301700015

Order No.: 12P6529
EAN: 4099891449544
MPN:
BF13
1301700015
Series: BF
BF13 Aero-Motive Spring Balancers Image 1
BF13 Aero-Motive Spring Balancers Image 2
BF13 Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
216.1397 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-05-09
Leadtime: 23 Weeks **
Total Price:
216.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.1397 €

Balancer, 1301700015, Aero-Motive

Aero-Motive Light Industrial Duty BF Balancer, Weight Range 4.1-5.9 kg (9.0-13.0 lb), 1.80 m (6.0') Travel

BF Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condi tion is achieved through precise power-spring tension control and a unique cable drum design which matches the tor que buildup from the power spring. Tools or loads attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum fr eedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity.

Compact, ergonomic and cost-effective balancers are streamlined to fit virtually any work space, improve productivity by keeping tools organized and safeguard expensive power tools from possible accidents with superior suspension features

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Version Balancer
Stroke 2 m
Rope Diameter 2.38 mm
Weight 3 kg
Max Load capacity 5.9 kg
Min Load capacity 4.1 kg
Spring fracture safety device Yes
Rope pullout 2 m
Manual locking No
Fall protection No
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes