BF24 | Aero-Motive

Balancer, BF24, load capacity (min/max) 8.2 to 10.9 kg, stroke 2 m, without locking, 1301700019

Order No.: 12P6531
EAN: 4099891449568
MPN:
BF24
1301700019
Series: BF
BF24 Aero-Motive Spring Balancers Image 1
BF24 Aero-Motive Spring Balancers Image 2
BF24 Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
216.1397 € *
Next delivery: 40 pcs. on 2026-01-09
Total Price:
216.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
216.1397 €

Balancer, 1301700019, Aero-Motive

Aero-Motive Light Industrial Duty BF Balancer, Weight Range 8.2-10.9 kg (18.0-24.0 lb), 2.00 m (6.60') Travel

BF Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condi tion is achieved through precise power-spring tension control and a unique cable drum design which matches the tor que buildup from the power spring. Tools or loads attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum fr eedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity.

Compact, ergonomic and cost-effective balancers are streamlined to fit virtually any work space, improve productivity by keeping tools organized and safeguard expensive power tools from possible accidents with superior suspension features

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Filter Property Value
Product type balancer
Stroke 2 m
Rope Diameter 2.38 mm
Weight 3 kg
Max Load capacity 10.9 kg
Min Load capacity 8.2 kg
Spring fracture safety device Yes
Rope pullout 2 m
Manual locking No
Fall protection No
Suspension Rope galvanized
Locking without locking
Shell Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 84253900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes