BF24SC | Aero-Motive

Balancer, BF24SC, load capacity (min/max) 8.2 to 10.9 kg, stroke 2 m, without locking

Order No.: 07L7850
EAN: 4099891448318
MPN:
BF24SC
Series: BF
BF24SC Aero-Motive Spring Balancers Image 1
BF24SC Aero-Motive Spring Balancers Image 2
BF24SC Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
247.0083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.0083 €

Balancer, 1301700020, Aero-Motive

Aero-Motive Light Industrial Duty BF Balancer with Safety Cable and Ratchet Lock Weight Range 8.2-10.9 kg (18.0-24.0 lb), 2.00 m (6.60') Travel

BF Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condi tion is achieved through precise power-spring tension control and a unique cable drum design which matches the tor que buildup from the power spring. Tools or loads attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum fr eedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity.

Compact, ergonomic and cost-effective balancers are streamlined to fit virtually any work space, improve productivity by keeping tools organized and safeguard expensive power tools from possible accidents with superior suspension features

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Version Balancer
Stroke 2 m
Rope Diameter 2.38 mm
Weight 3 kg
Max Load capacity 10.9 kg
Min Load capacity 8.2 kg
Spring fracture safety device Yes
Rope pullout 2 m
Manual locking No
Fall protection Yes
Suspension Rope Verzinkt
Locking ohne Arretierung
Shell Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84313900
Compliance
RoHS conform not_relevant
SVHC free Yes