BF6 | Aero-Motive
Balancer, BF6, load capacity (min/max) 1.4 to 2.7 kg, stroke 2 m, without locking, 1301700021
Balancer, 1301700021, Aero-Motive
Aero-Motive Light Industrial Duty BF Balancer, Weight Range 1.4-2.7 kg (3.0-6.0 lb), 2.00 m (6.60') Travel
BF Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condi tion is achieved through precise power-spring tension control and a unique cable drum design which matches the tor que buildup from the power spring. Tools or loads attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum fr eedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity.
Compact, ergonomic and cost-effective balancers are streamlined to fit virtually any work space, improve productivity by keeping tools organized and safeguard expensive power tools from possible accidents with superior suspension features
Applications
- Portable tools
- Manufacturing
- Assembly facilities
- Workstations
- Electric Tools
Version | Balancer | |
Stroke | 2 m | |
Rope Diameter | 2.38 mm | |
Weight | 3 kg | |
Max Load capacity | 2.7 kg | |
Min Load capacity | 1.4 kg | |
Spring fracture safety device | Yes | |
Rope pullout | 2 m | |
Manual locking | No | |
Fall protection | No | |
Suspension Rope | Verzinkt | |
Locking | ohne Arretierung | |
Shell Material | Kunststoff |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |